InnoDisk EDC4000 SATA DOM 4 GB Internal SSD Hard Drive
- RS Stock No.:
- 816-5203
- Mfr. Part No.:
- DE0H-04GD31W1DB
- Brand:
- InnoDisk
Stock information currently inaccessible
- RS Stock No.:
- 816-5203
- Mfr. Part No.:
- DE0H-04GD31W1DB
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Hard Drive Type | SSD | |
| Model | EDC4000 | |
| Internal/External | Internal | |
| Form Factor | SATA DOM | |
| Industrial | Yes | |
| Interface | PATA | |
| Capacity | 4 GB | |
| Nand Type | SLC | |
| Length | 27.3mm | |
| Width | 60.2mm | |
| Height | 6.4mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Hard Drive Type SSD | ||
Model EDC4000 | ||
Internal/External Internal | ||
Form Factor SATA DOM | ||
Industrial Yes | ||
Interface PATA | ||
Capacity 4 GB | ||
Nand Type SLC | ||
Length 27.3mm | ||
Width 60.2mm | ||
Height 6.4mm | ||
Innodisk EDC 4000 Industrial SLC Vertical PATA / IDE DOM
Innodisks vertical EDC 4000 fits into any platform with an IDE connector and provides a simple, fast path upgrade. Designed for industrial embedded applications that require a speedy booting process, the EDC 4000 upgrades the working environment efficiently and enhances data transfer rates with read and write performances of up to 40 MB and 20 MB per second respectively. The vertical EDC 4000 comes in capacities ranging from 128 MB to 16 GB.
Embedded DISK CARD (EDC 4000) supports advanced PIO (0-4), Multi-Word DMA (0-2), Ultra DMA (0-4) transfer modes, multi-sector transfers, and LBA addressing.
• iSMART disk health monitoring;• Support static wear levelling algorithm;• Intelligent error recovery system;• Mechanical design for anti-vibration;• High reliability and compatibility;• Enhanced power cycling management;• Industrial Grade Toshiba SLC 60K NAND;• Controlled BOM;• Operating Temperature range: -40゚C to +85゚C
