InnoDisk 3ME SATA DOM 32 GB Internal SSD Hard Drive
- RS Stock No.:
- 815-9135
- Mfr. Part No.:
- DESMV-32GD06SW1QC
- Brand:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-9135
- Mfr. Part No.:
- DESMV-32GD06SW1QC
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Hard Drive Type | SSD | |
| Model | 3ME | |
| Internal/External | Internal | |
| Form Factor | SATA DOM | |
| Industrial | Yes | |
| Capacity | 32 GB | |
| Interface | SATA III | |
| Nand Type | MLC | |
| Length | 34.8mm | |
| Width | 25.28mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Hard Drive Type SSD | ||
Model 3ME | ||
Internal/External Internal | ||
Form Factor SATA DOM | ||
Industrial Yes | ||
Capacity 32 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Length 34.8mm | ||
Width 25.28mm | ||
Height 6.8mm | ||
