InnoDisk 3ME mSATA 64 GB Internal SSD Hard Drive

Stock information currently inaccessible
RS Stock No.:
815-9087
Mfr. Part No.:
DEMSR-64GD06SW2QC
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Hard Drive Type

SSD

Model

3ME

Internal/External

Internal

Form Factor

mSATA

Industrial

Yes

Capacity

64 GB

Interface

SATA III

Nand Type

MLC

Length

50.8mm

Width

29.85mm

Height

4.4mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy