InnoDisk 3ME mSATA 4 GB Internal SSD Hard Drive
- RS Stock No.:
- 815-9059
- Mfr. Part No.:
- DEMSM-04GD07SW1SC
- Brand:
- InnoDisk
Stock information currently inaccessible
- RS Stock No.:
- 815-9059
- Mfr. Part No.:
- DEMSM-04GD07SW1SC
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model | 3ME | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | mSATA | |
| Capacity | 4 GB | |
| Interface | SATA III | |
| Nand Type | MLC | |
| Length | 26.8mm | |
| Width | 29.85mm | |
| Height | 4.4mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model 3ME | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor mSATA | ||
Capacity 4 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Length 26.8mm | ||
Width 29.85mm | ||
Height 4.4mm | ||
- COO (Country of Origin):
- TW
