InnoDisk 3IE SATA DOM 32 GB Internal SSD Hard Drive
- RS Stock No.:
- 815-0150
- Mfr. Part No.:
- DHSMV-32GD062W1QC
- Brand:
- InnoDisk
Stock information currently inaccessible
- RS Stock No.:
- 815-0150
- Mfr. Part No.:
- DHSMV-32GD062W1QC
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model | 3IE | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | SATA DOM | |
| Industrial | Yes | |
| Capacity | 32 GB | |
| Interface | SATA III | |
| Nand Type | iSLC | |
| Dimensions | 32.8 x 25.28 x 6.8mm | |
| Length | 32.8mm | |
| Width | 25.28mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model 3IE | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor SATA DOM | ||
Industrial Yes | ||
Capacity 32 GB | ||
Interface SATA III | ||
Nand Type iSLC | ||
Dimensions 32.8 x 25.28 x 6.8mm | ||
Length 32.8mm | ||
Width 25.28mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
