Transcend MSA630 mSATA 16 GB Internal SSD Drive
- RS Stock No.:
- 790-7504
- Mfr. Part No.:
- TS16GMSA630
- Brand:
- Transcend
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 790-7504
- Mfr. Part No.:
- TS16GMSA630
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | MSA630 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | mSATA | |
| Capacity | 16 GB | |
| Interface | SATA III | |
| Nand Type | MLC | |
| Dimensions | 50.8 x 30.48 x 2.54mm | |
| Length | 50.8mm | |
| Width | 30.48mm | |
| Height | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model MSA630 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor mSATA | ||
Capacity 16 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Dimensions 50.8 x 30.48 x 2.54mm | ||
Length 50.8mm | ||
Width 30.48mm | ||
Height 2.54mm | ||
- COO (Country of Origin):
- TW


