Transcend 2.5 in 512 GB Internal SSD Drive
- RS Stock No.:
- 760-8702
- Mfr. Part No.:
- TS512GSSD720
- Brand:
- Transcend
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 760-8702
- Mfr. Part No.:
- TS512GSSD720
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Interface | SATA III | |
| Capacity | 512 GB | |
| Dimensions | 100.3 x 69.85 x 7mm | |
| Length | 100.3mm | |
| Width | 69.85mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Interface SATA III | ||
Capacity 512 GB | ||
Dimensions 100.3 x 69.85 x 7mm | ||
Length 100.3mm | ||
Width 69.85mm | ||
Height 7mm | ||


