Verbatim 500 GB USB 2.0, USB 3.0 Portable Hard Drive
- RS Stock No.:
- 750-4691
- Mfr. Part No.:
- 53054
- Brand:
- Verbatim
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£53.32
(exc. VAT)
£63.98
(inc. VAT)
- RS Stock No.:
- 750-4691
- Mfr. Part No.:
- 53054
- Brand:
- Verbatim
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Verbatim | |
Interface | USB 2.0, USB 3.0 | |
Capacity | 500 GB | |
Dimensions | 123 x 82 x 18mm | |
Length | 123mm | |
Width | 82mm | |
Height | 18mm | |
Select all | ||
---|---|---|
Brand Verbatim | ||
Interface USB 2.0, USB 3.0 | ||
Capacity 500 GB | ||
Dimensions 123 x 82 x 18mm | ||
Length 123mm | ||
Width 82mm | ||
Height 18mm | ||