Toshiba 500 GB USB 3.0 External Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
760-3530
Mfr. Part No.:
HDTC605EK3A1
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Capacity

500 GB

Interface

USB 3.0

Dimensions

118.9 x 79 x 13.5mm

Length

118mm

Width

79mm

Height

13.5mm