Transcend 2.5 in 64 GB Internal SSD Drive
- RS Stock No.:
- 712-4813
- Mfr. Part No.:
- TS64GSSD18S-M-5V
- Brand:
- Transcend
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-4813
- Mfr. Part No.:
- TS64GSSD18S-M-5V
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Interface | SATA II | |
| Capacity | 64 GB | |
| Nand Type | MLC | |
| Length | 78mm | |
| Width | 54mm | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Interface SATA II | ||
Capacity 64 GB | ||
Nand Type MLC | ||
Length 78mm | ||
Width 54mm | ||
Height 5mm | ||


