Hitachi 500 GB USB 2.0 External Hard Drive
- RS Stock No.:
- 692-5126
- Mfr. Part No.:
- ST/500GB
- Brand:
- Hitachi
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 692-5126
- Mfr. Part No.:
- ST/500GB
- Brand:
- Hitachi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hitachi | |
| Interface | USB 2.0 | |
| Capacity | 500 GB | |
| Dimensions | 148.08 x 104.14 x 32.26mm | |
| Length | 148.08mm | |
| Width | 104.14mm | |
| Height | 32.26mm | |
| Select all | ||
|---|---|---|
Brand Hitachi | ||
Interface USB 2.0 | ||
Capacity 500 GB | ||
Dimensions 148.08 x 104.14 x 32.26mm | ||
Length 148.08mm | ||
Width 104.14mm | ||
Height 32.26mm | ||