Transcend IDE DOM 40 Pins 4 GB Internal SSD Drive
- RS Stock No.:
- 684-3733
- Mfr. Part No.:
- TS4GDOM40V-S
- Brand:
- Transcend
Stock information currently inaccessible
- RS Stock No.:
- 684-3733
- Mfr. Part No.:
- TS4GDOM40V-S
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | IDE DOM 40 Pins | |
| Interface | PATA | |
| Capacity | 4 GB | |
| Nand Type | SLC | |
| Length | 61mm | |
| Width | 26.9mm | |
| Height | 7.1mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor IDE DOM 40 Pins | ||
Interface PATA | ||
Capacity 4 GB | ||
Nand Type SLC | ||
Length 61mm | ||
Width 26.9mm | ||
Height 7.1mm | ||
- COO (Country of Origin):
- TW


