LENOVO Thinkpad HDD 1 TB External Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
289-0425
Distrelec Article No.:
110-54-570
Mfr. Part No.:
0A65621
Brand:
LENOVO
Find similar products by selecting one or more attributes.
Select all

Brand

LENOVO

Model

Thinkpad HDD

Hard Drive Type

HDD

Internal/External

External

Interface

USB 3.0

Capacity

1 TB

The eSATA/USB 500GB Secure Hard Drive option offers high-level 256-bit Advanced Encryption Standard (AES) security within a slim, lightweight, self-powered design. It is optimized for safeguarding essential data while on-the-go, providing connectivity via USB or eSATA interface, real-time encryption with no read/write speed impact, and shock-mounted 500GB 5400 rpm hard drive capacity.

Connectivity via either the USB or eSATA interface
Compact size with no requirement for an ac power adapter
Driverless operation under Microsoft Windows 7, Windows XP and Vista
All stored data is fully encrypted using the AES 256-bit security encryption algorithm
Integrated high-quality metal dome switch keypad for entering an 8 to 16 digit password
Multi-colored LED device status indicator with no software requirements