Silicon Power SP512GBP34A80M28 M.2 (2280) 512 GB Internal SSD
- RS Stock No.:
- 288-3831
- Distrelec Article No.:
- 301-57-379
- Mfr. Part No.:
- SP512GBP34A80M28
- Brand:
- Silicon Power
Stock information currently inaccessible
- RS Stock No.:
- 288-3831
- Distrelec Article No.:
- 301-57-379
- Mfr. Part No.:
- SP512GBP34A80M28
- Brand:
- Silicon Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Model Number | SP512GBP34A80M28 | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type SSD | ||
Memory Size 512GB | ||
Model Number SP512GBP34A80M28 | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
The high-performance solid state drive (SSD) offers exceptional speed and reliability, making it an ideal choice for demanding applications. With a large storage capacity and advanced technology, this SSD is designed to enhance the performance of your system.
High storage capacity for storing large amounts of data
Superior speed and performance compared to traditional hard drives
Advanced technology for enhanced reliability and durability
Improved power efficiency for longer battery life
Compatible with a wide range of devices for versatile use
