Western Digital WDBAYN0010BBK-WESN Portable SSD 1 TB External SSD
- RS Stock No.:
- 285-8789
- Distrelec Article No.:
- 302-47-728
- Mfr. Part No.:
- WDBAYN0010BBK-WESN
- Brand:
- Western Digital
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-8789
- Distrelec Article No.:
- 302-47-728
- Mfr. Part No.:
- WDBAYN0010BBK-WESN
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Model Number | WDBAYN0010BBK-WESN | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Internal/External | External | |
| Form Factor | Portable SSD | |
| Interface Type | USB 3.0 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Width | 64.51mm | |
| Height | 0.34in | |
| Length | 64.51mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Model Number WDBAYN0010BBK-WESN | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Product Type SSD | ||
Internal/External External | ||
Form Factor Portable SSD | ||
Interface Type USB 3.0 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Width 64.51mm | ||
Height 0.34in | ||
Length 64.51mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- MY
The portable SSD storage device offers fast and reliable performance in a compact design. With read speeds up to 400MB/s, it allows you to move large files quickly, boosting your productivity no matter where you are. The device is drop-resistant up to 2 meters, making it perfect for on-the-go use. Backed by a 3-year limited warranty, this SSD is the ideal choice for those seeking affordable performance by a trusted brand.
Read speeds up to 400MB/s for fast file transfers
Compact design for easy portability
Drop-resistant up to 2 meters for added durability
Formatted exFAT for compatibility with Windows and MacOS
Plug-and-play functionality for seamless integration into workflow
Related links
- Transcend Portable SSD 1 TB External SSD
- KIOXIA LXD20K001TG8 Portable SSD 1 TB External SSD
- iStorage Portable SSD 1 TB External SSD
- Integral Memory INSSD1TPORT3.2SLIMXS Portable SSD 1 TB External Hard Drive
- Western Digital WDBAGF0020BGD-WESN 2 TB External SSD
- Western Digital WDBAGF0040BGY-WESN 4 TB External SSD
- Seagate PORTABLE SSD V2 1 TB External SSD
- Samsung Samsung Portable SSD T9 1 TB External SSD
