Samsung Samsung Portable SSD T7 Touch Portable 2 TB External SSD
- RS Stock No.:
- 274-0384
- Mfr. Part No.:
- MU-PC2T0K/WW
- Brand:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 274-0384
- Mfr. Part No.:
- MU-PC2T0K/WW
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | Samsung Portable SSD T7 Touch | |
| Hard Drive Type | SSD | |
| Internal/External | External | |
| Form Factor | Portable | |
| Interface | USB 3.2 | |
| Capacity | 2 TB | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model Samsung Portable SSD T7 Touch | ||
Hard Drive Type SSD | ||
Internal/External External | ||
Form Factor Portable | ||
Interface USB 3.2 | ||
Capacity 2 TB | ||
The Samsung Portable SSD T7 Touch gives you speed and security in a palm-sized package. Transfer massive files within seconds with the incredible speed of USB 3.2 Gen2 on the T7 Touch.
Comes with Fingerprint Recognition
Sleek and compact style
Sleek and compact style
