Seagate FIRECUDA 530 SSD Heat Sink Internal Installation 4 TB Internal SSD

Subtotal (1 unit)*

£1,014.46

(exc. VAT)

£1,217.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,014.46

*price indicative

RS Stock No.:
256-6099
Mfr. Part No.:
ZP4000GM3A023
Brand:
Seagate
Find similar products by selecting one or more attributes.
Select all

Brand

Seagate

Model

FIRECUDA 530 SSD Heat Sink

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

Internal Installation

Capacity

4 TB

Interface

PCIe Gen3

The Seagate FireCuda 530 redefines speed up to 7,300 MB/s catalyses PCIe Gen4 power. With transfer rates 2x faster than PCIe Gen3, FireCuda 530 is built for sustained abuse and dependable performance. The speed of PCIe Gen4 is yours seize the power. FireCuda 530 dominates the SSD line-up delivering pure performance, absolute power, the most advanced components and unrivalled endurance.

High-performance gaming desktops
Creative professional systems
Heatsink technology keeps things cooler to maintain performance longer