Seagate IRONWOLF Internal Installation 2 TB Internal Hard Disk Drive
- RS Stock No.:
- 256-6048
- Mfr. Part No.:
- ST2000VN004
- Brand:
- Seagate
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-6048
- Mfr. Part No.:
- ST2000VN004
- Brand:
- Seagate
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Hard Drive Type | HDD | |
| Model | IRONWOLF | |
| Internal/External | Internal | |
| Form Factor | Internal Installation | |
| Interface | SATA III | |
| Capacity | 2 TB | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Hard Drive Type HDD | ||
Model IRONWOLF | ||
Internal/External Internal | ||
Form Factor Internal Installation | ||
Interface SATA III | ||
Capacity 2 TB | ||
The Seagate Iron Wolf is designed for consumer and commercial NAS. Delivering tough, ready and scalable 24x7 performance in multibay, networked environments. Optimised for NAS with agile array enables dual plane balancing and time limited error recovery to deliver best in class raid performance in multi bay systems. Iron Wolf drives are designed for 24x7 usage, allowing users to access their data any time, anywhere.
Up to 12 TB broad range of capacity options to deliver scalable and cost efficient storage solutions
Built in RV sensors for vibration tolerance and consistent performance in multi bay systems
Consumer and commercial NAS
Desktops and workstations
Multimed
Built in RV sensors for vibration tolerance and consistent performance in multi bay systems
Consumer and commercial NAS
Desktops and workstations
Multimed
