Seagate SKYHAWK AI Internal Installation 18 TB Internal Hard Disk Drive
- RS Stock No.:
- 256-6044
- Mfr. Part No.:
- ST18000VE002
- Brand:
- Seagate
Stock information currently inaccessible
- RS Stock No.:
- 256-6044
- Mfr. Part No.:
- ST18000VE002
- Brand:
- Seagate
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Hard Drive Type | HDD | |
| Model | SKYHAWK AI | |
| Internal/External | Internal | |
| Form Factor | Internal Installation | |
| Interface | SATA III | |
| Capacity | 18 TB | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Hard Drive Type HDD | ||
Model SKYHAWK AI | ||
Internal/External Internal | ||
Form Factor Internal Installation | ||
Interface SATA III | ||
Capacity 18 TB | ||
- COO (Country of Origin):
- TW
The Seagate Skyhawk AI 20 TB is a video-optimised drive designed for NVRs, with artificial intelligence (AI) for edge applications. Skyhawk AI comes with extra peace of mind for any mechanical, accidental, or natural disaster. With a 95% success rate of in house recovery, Seagate has your back with a 3-year included rescue services plan. Skyhawk health management actively helps protect your video storage by focusing on prevention, intervention and recovery options. Included RAID rapid rebuild provides 3x faster volume rebuilds.
Image perfect AI firmware delivers zero dropped frames while supporting heavier workloads
Versatile capabilities intelligently adapt to the scale of your AI environment, supporting up to 64 HD video streams and 32 AI streams
Network video recorders
AI-ena
Versatile capabilities intelligently adapt to the scale of your AI environment, supporting up to 64 HD video streams and 32 AI streams
Network video recorders
AI-ena
