Western Digital WD GREEN SN350 NVMe SSD M.2 2280 480 GB Internal Hard Disk Drive
- RS Stock No.:
- 256-6029
- Mfr. Part No.:
- WDS480G2G0C
- Brand:
- Western Digital
Subtotal (1 unit)*
£62.81
(exc. VAT)
£75.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £62.81 |
*price indicative
- RS Stock No.:
- 256-6029
- Mfr. Part No.:
- WDS480G2G0C
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Model | WD GREEN SN350 NVMe SSD | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 2280 | |
| Industrial | Yes | |
| Capacity | 480 GB | |
| Interface | PCIe | |
| Nand Type | TLC | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Model WD GREEN SN350 NVMe SSD | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 2280 | ||
Industrial Yes | ||
Capacity 480 GB | ||
Interface PCIe | ||
Nand Type TLC | ||
RoHS Status: Exempt
The Western Digital WD series SSD drive can revitalize your old computer for daily use. This drive can work up to four times faster than SATA drives. Because they have no moving parts, SSDs offer a shock-resistant design to help protect your important data against accidental bumps and drops. The slim M.2 2280 form factor allows for a quick and easy upgrade for any computer with an NVMe slot. Plus, with the downloadable western digital SSD dashboard you can also monitor the health of your drive for added peace of mind.
Capacity 480 GB
NAND TLC
Dimensions (L x W x H) 80.15mm x 22.15mm x 2.38mm
NAND TLC
Dimensions (L x W x H) 80.15mm x 22.15mm x 2.38mm
