Western Digital MY CLOUD HOME PERSONAL CLOUD STORAGE 3.5 inch 3 TB External Hard Disk Drive
- RS Stock No.:
- 256-6003
- Distrelec Article No.:
- 302-47-611
- Mfr. Part No.:
- WDBVXC0030HWT-EESN
- Brand:
- Western Digital
Stock information currently inaccessible
- RS Stock No.:
- 256-6003
- Distrelec Article No.:
- 302-47-611
- Mfr. Part No.:
- WDBVXC0030HWT-EESN
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Model | MY CLOUD HOME PERSONAL CLOUD STORAGE | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Industrial | Yes | |
| Form Factor | 3.5 inch | |
| Interface | Ethernet | |
| Capacity | 3 TB | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Model MY CLOUD HOME PERSONAL CLOUD STORAGE | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Industrial Yes | ||
Form Factor 3.5 inch | ||
Interface Ethernet | ||
Capacity 3 TB | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
The Western Digital My Cloud Home is an easy-to-use personal cloud storage device that plugs directly into your Wi-Fi router at home so you can save all your digital content in one central place. Unlike a NAS, its a simple centralized solution to back up your photos, videos and files, and have it stored in one place.
Capacity 3TB
Personal cloud storage
Personal cloud storage
