Western Digital WD Purple 3.5 inch 8 TB Internal Hard Disk Drive
- RS Stock No.:
- 256-5978
- Mfr. Part No.:
- WD84PURZ
- Brand:
- Western Digital
Stock information currently inaccessible
- RS Stock No.:
- 256-5978
- Mfr. Part No.:
- WD84PURZ
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Model | WD Purple | |
| Internal/External | Internal | |
| Form Factor | 3.5 inch | |
| Industrial | Yes | |
| Capacity | 8 TB | |
| Interface | SATA III | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Model WD Purple | ||
Internal/External Internal | ||
Form Factor 3.5 inch | ||
Industrial Yes | ||
Capacity 8 TB | ||
Interface SATA III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Western Digital WD series internal hard drives deliver reliability for office and web applications. They are ideal for use as primary drives in desktop PCs and for office applications. With a range of capacities and cache sizes, there's a WD Blue internal hard drive.
Low power consumption
NoTouch ramp load technology
Form factor 3.5 inch
Cache size 32 MB
NoTouch ramp load technology
Form factor 3.5 inch
Cache size 32 MB
