Western Digital WD Gold Enterprise HDD 3.5 inch 14 TB Internal Hard Disk Drive

Stock information currently inaccessible
RS Stock No.:
256-5963
Mfr. Part No.:
WD141KRYZ
Brand:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Model

WD Gold Enterprise HDD

Hard Drive Type

HDD

Internal/External

Internal

Form Factor

3.5 inch

Industrial

Yes

Capacity

14 TB

Interface

SATA I

RoHS Status: Exempt

COO (Country of Origin):
TH
The Western Digital WD gold hard drives are performance-optimized for heavy application workloads and are designed to handle workloads up to 550TB2 per year. It has sophisticated monitoring electronics that help correct linear and rotational vibrations in real time using enhanced vibration protection technology for improved performance in high-vibration environments.

Enhanced reliability
Vibration protection
Size 3.5 in

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy