Crucial P5 Plus M.2 (2280) 500 GB Internal SSD

Stock information currently inaccessible
RS Stock No.:
254-6622
Mfr. Part No.:
CT500P5PSSD8
Brand:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Hard Drive Type

SSD

Model

P5 Plus

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

No

Interface

NVMe PCIe Gen 4 x 4

Capacity

500 GB

Nand Type

3D TLC

The Crucial P5 Plus 500GB NVMe PCIe M.2 SSD. The P5 Plus is also backward compatible with most Gen3 systems for ultimate flexibility.

Dynamic write acceleration
Redundant array of independent NAND (RAIN)
Multistep data integrity algorithms
Adaptive thermal protection
Integrated power loss immunity
Active garbage collection
TRIM support

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy