Crucial X8 Portable 1 TB External SSD
- RS Stock No.:
- 254-6599
- Mfr. Part No.:
- CT1000X8SSD9
- Brand:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-6599
- Mfr. Part No.:
- CT1000X8SSD9
- Brand:
- Crucial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Hard Drive Type | SSD | |
| Model | X8 | |
| Internal/External | External | |
| Industrial | No | |
| Form Factor | Portable | |
| Interface | USB | |
| Capacity | 1 TB | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Hard Drive Type SSD | ||
Model X8 | ||
Internal/External External | ||
Industrial No | ||
Form Factor Portable | ||
Interface USB | ||
Capacity 1 TB | ||
Nand Type 3D TLC | ||
The Crucial X8 1000GB portable SSD runs up to 1.8x faster than other portable SSDs and up to 7.5x faster than portable HDDs.
SSD series - X8
Form factor - External Portable
Sequential Read - 1050 MB/s
Form factor - External Portable
Sequential Read - 1050 MB/s
