Crucial P5 Plus M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 254-6597
- Mfr. Part No.:
- CT1000P5PSSD8
- Brand:
- Crucial
Stock information currently inaccessible
- RS Stock No.:
- 254-6597
- Mfr. Part No.:
- CT1000P5PSSD8
- Brand:
- Crucial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Hard Drive Type | SSD | |
| Model | P5 Plus | |
| Internal/External | Internal | |
| Industrial | No | |
| Form Factor | M.2 (2280) | |
| Capacity | 1 TB | |
| Interface | NVMe PCIe Gen 4 x 4 | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Hard Drive Type SSD | ||
Model P5 Plus | ||
Internal/External Internal | ||
Industrial No | ||
Form Factor M.2 (2280) | ||
Capacity 1 TB | ||
Interface NVMe PCIe Gen 4 x 4 | ||
Nand Type 3D TLC | ||
The Crucial P5 Plus 1TB NVMe PCIe M.2 SSD. The P5 Plus is also backward compatible with most Gen3 systems for ultimate flexibility.
Dynamic write acceleration
Redundant array of independent NAND (RAIN)
Multistep data integrity algorithms
Adaptive thermal protection
Integrated power loss immunity
Active garbage collection
TRIM support
Redundant array of independent NAND (RAIN)
Multistep data integrity algorithms
Adaptive thermal protection
Integrated power loss immunity
Active garbage collection
TRIM support
