Micron 7400 MAX M.2 400 GB Internal SSD

Discontinued
RS Stock No.:
253-9766
Mfr. Part No.:
MTFDKBA400TFC-1AZ1ZABYYR
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Model

7400 MAX

Hard Drive Type

SSD

Internal/External

Internal

Industrial

No

Form Factor

M.2

Capacity

400 GB

Interface

NVMe PCIe Gen 4 x 4

Nand Type

3D TLC

The Micron 7400 MAX SSD offers a robust complement of proven security features built over generations of Micron data centre SSDs. In addition, it offers seven new security features that help address emerging concerns as data and data driven applications are virtualized, moved to the cloud or containerized. It is optimized for mainstream NVMe SSD workloads, including SQL and NoSQL databases, block and object stores, VDI and server virtualization, and cloud storage. With its PCIe Gen4 NVMe interface and vertically integrated architecture, the Micron 7400 SSD brings powerful performance to seven physical form factors with end-to-end validation.

Secure execution environment
Strong asymmetric key support
RSA delegation key support enables customers to maintain ownership of RSA keys
Secure Boot
Key-Based firmware update
Ultra compact M.2 form factors that are well-suited for boot devices