InnoDisk 3TG6-P 2.5 in 256 GB Internal SSD
- RS Stock No.:
- 206-9295
- Mfr. Part No.:
- DGS25-B56M71EW3QF
- Brand:
- InnoDisk
Stock information currently inaccessible
- RS Stock No.:
- 206-9295
- Mfr. Part No.:
- DGS25-B56M71EW3QF
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Hard Drive Type | SSD | |
| Model | 3TG6-P | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | 2.5 in | |
| Capacity | 256 GB | |
| Interface | SATA III | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Hard Drive Type SSD | ||
Model 3TG6-P | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 2.5 in | ||
Capacity 256 GB | ||
Interface SATA III | ||
Nand Type 3D TLC | ||
- COO (Country of Origin):
- TW
The InnoDisk 2.5 SATA SSD belongs to 3TG6-P series which delivers excellent performance, especially in random data transfer rate, and which offers reliability making it the ideal solution for a variety of applications, including embedded system, industrial computing, and enterprise field.
iData Guard for abnormal power failure
iCell technology for data protection
iCell technology for data protection
