InnoDisk 3TG6-P M.2 (2280) 128 GB Internal SSD

Stock information currently inaccessible
RS Stock No.:
206-9290
Mfr. Part No.:
DGM28-A28DC1EWAQFH
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Hard Drive Type

SSD

Model

3TG6-P

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Capacity

128 GB

Nand Type

3D TLC

COO (Country of Origin):
TW
The Innodisk M.2 (P80) 3TG6-P is an NVM Express SSD designed as the standard M.2 form factor with PCIe interface and 3D TLC NAND Flash. M.2 (P80)3TG6-P supports PCIe Gen III x4, and it is compliant with NVMe 1.3 providing excellent performance. M.2 (P80) 3TG6-P with heat-spreading design dissipate heat generating from IC making SSD perform more steady.

Excellent data transfer speed
Heat-spreading design

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy