ATP A600Si SlimSATA 32 GB Internal SSD
- RS Stock No.:
- 206-9189
- Mfr. Part No.:
- AF32GSMEL-VAFIP
- Brand:
- ATP
Stock information currently inaccessible
- RS Stock No.:
- 206-9189
- Mfr. Part No.:
- AF32GSMEL-VAFIP
- Brand:
- ATP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Model | A600Si | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | SlimSATA | |
| Industrial | Yes | |
| Interface | SATA III | |
| Capacity | 32 GB | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Model A600Si | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor SlimSATA | ||
Industrial Yes | ||
Interface SATA III | ||
Capacity 32 GB | ||
- COO (Country of Origin):
- TW
The ATP SlimSATA embedded SSD module offers premium performance and reliability. It has advanced wear levelling extends usage life. Power protector provides hardware-based data protection against power fluctuations and failures.
Auto Refresh and Idle Clean F/W algorithm
Firmware live update
Firmware live update
