Kingston A2000 M.2 (2280) 1 TB Internal SSD Hard Drive
- RS Stock No.:
- 203-5415
- Mfr. Part No.:
- SA2000M8/1000G
- Brand:
- Kingston
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-5415
- Mfr. Part No.:
- SA2000M8/1000G
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Hard Drive Type | SSD | |
| Model | A2000 | |
| Internal/External | Internal | |
| Industrial | No | |
| Form Factor | M.2 (2280) | |
| Capacity | 1 TB | |
| Interface | NVMe PCIe Gen 3 x 4 | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Hard Drive Type SSD | ||
Model A2000 | ||
Internal/External Internal | ||
Industrial No | ||
Form Factor M.2 (2280) | ||
Capacity 1 TB | ||
Interface NVMe PCIe Gen 3 x 4 | ||
Nand Type 3D TLC | ||
The Kingston A2000 NVMe PCIe SSD is an affordable storage solution with impressive performance of read/write speeds up to 2,200/2,000MB/s1. It is designed for the entry-level user, purpose-built system manufacturer, DIY system builder, and those seeking to upgrade their PC with a single-sided slim M.2 design. It has built-in eDrive support, a security storage specification for use with BitLocker.
Supports a full-security suite (TCG Opal, AES 256-bit, eDrive)
Optimal systems
Delivers 3x the performance over a SATA SSD
Multiple capacities
Optimal systems
Delivers 3x the performance over a SATA SSD
Multiple capacities
