Lexar M.2 2280 PCIe Gen 3x4 NVMe SSD 1 TB Hard Drive
- RS Stock No.:
- 203-0111
- Mfr. Part No.:
- LNM610-1TRB
- Brand:
- Lexar
Stock information currently inaccessible
- RS Stock No.:
- 203-0111
- Mfr. Part No.:
- LNM610-1TRB
- Brand:
- Lexar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Model | M.2 2280 PCIe Gen 3x4 NVMe SSD | |
| Hard Drive Type | SSD | |
| Capacity | 1 TB | |
| Interface | SATA III | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Model M.2 2280 PCIe Gen 3x4 NVMe SSD | ||
Hard Drive Type SSD | ||
Capacity 1 TB | ||
Interface SATA III | ||
The Lexar 1TB NM610 SSD is designed to elevate your PC experience with faster load times and transfer speeds from boot-up to shut down. It is supported by the PCIe Gen3x4 NVMe 1.3 technology standard and built with 3D NAND flash for higher capacity and mo
Get 3.5x the speed of a SATA-based SSD
Shock and vibration resistant with no moving parts
Shock and vibration resistant with no moving parts
