Micron 7300 MAX U.2 800 GB Internal SSD Drive
- RS Stock No.:
- 201-2298
- Mfr. Part No.:
- MTFDHBE800TDG-1AW1ZABYY
- Brand:
- Micron
Stock information currently inaccessible
- RS Stock No.:
- 201-2298
- Mfr. Part No.:
- MTFDHBE800TDG-1AW1ZABYY
- Brand:
- Micron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Model | 7300 MAX | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | U.2 | |
| Industrial | No | |
| Capacity | 800 GB | |
| Interface | NVMe PCIe Gen 3 x 4 | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Model 7300 MAX | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor U.2 | ||
Industrial No | ||
Capacity 800 GB | ||
Interface NVMe PCIe Gen 3 x 4 | ||
Nand Type 3D TLC | ||
