Micron 7300 PRO M.2 (2280) 960 GB Internal SSD Drive

Stock information currently inaccessible
RS Stock No.:
201-2295
Mfr. Part No.:
MTFDHBA960TDF-1AW1ZABYY
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Model

7300 PRO

Hard Drive Type

SSD

Internal/External

Internal

Industrial

No

Form Factor

M.2 (2280)

Capacity

960 GB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

3D TLC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy