Kingston KC2000 M.2 (2280) 500 GB SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
195-8332
Mfr. Part No.:
SKC2000M8/500G
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Hard Drive Type

SSD

Model

KC2000

Form Factor

M.2 (2280)

Capacity

500 GB

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 3.5mm

Length

80mm

Width

22mm

Height

3.5mm

Kingston’s KC2000 NVMe PCIe SSD delivers powerful performance using the latest Gen 3.0 x 4 controller and 96-layer 3D TLC NAND. With read/write speeds of up to 3,200/2,200MB/s, KC2000 delivers outstanding endurance and improves the workflow in desktop, workstation and high-performance computing (HPC) systems. The compact M.2 design gives greater flexibility, increasing storage but also saving space.

Incredible NVMe PCIe performance
Supports a full-security suite (TCG Opal 2.0, AES 256-bit, eDrive)
Ideal for desktop, workstation and high-performance computing (HPC) systems
Upgrade your PC with capacities of up to 2TB