Kingston DC450R 2.5 in 480 GB SSD
- RS Stock No.:
- 195-8327
- Mfr. Part No.:
- SEDC450R/480G
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-8327
- Mfr. Part No.:
- SEDC450R/480G
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Hard Drive Type | SSD | |
| Model | DC450R | |
| Form Factor | 2.5 in | |
| Capacity | 480 GB | |
| Nand Type | 3D TLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 69.9 x 100 x 7mm | |
| Length | 69.9mm | |
| Width | 100mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Hard Drive Type SSD | ||
Model DC450R | ||
Form Factor 2.5 in | ||
Capacity 480 GB | ||
Nand Type 3D TLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 69.9 x 100 x 7mm | ||
Length 69.9mm | ||
Width 100mm | ||
Height 7mm | ||
Kingstons Data Centre 450R (DC450R) is a high-performance 6Gbps SATA SSD with 3D TLC NAND, designed for read-centric application workloads. This streamlined SSD delivers on performance while providing exceptional I/O and latency predictability, a requirement now amongst data-centre class SSDs. Built to Kingstons strict QoS requirements, the DC450R is designed to ensure performance consistency over a wide range of read-intensive and read-caching workloads.
Read-centric design for performance in high-read applications
Predictable random I/O performance and latencies
Configurable over-provisioning
Streamlined performance to strategically optimise business needs
Predictable random I/O performance and latencies
Configurable over-provisioning
Streamlined performance to strategically optimise business needs
