Western Digital 3.5 in 12 TB Internal SSD Drive
- RS Stock No.:
- 187-4817
- Mfr. Part No.:
- 0F30146
- Brand:
- Western Digital
Stock information currently inaccessible
- RS Stock No.:
- 187-4817
- Mfr. Part No.:
- 0F30146
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | 3.5 in | |
| Capacity | 12 TB | |
| Temperature Range | 5 → +60°C | |
| Dimensions | 147 x 101.6 x 26.1mm | |
| Length | 147mm | |
| Width | 101.6mm | |
| Height | 26.1mm | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 3.5 in | ||
Capacity 12 TB | ||
Temperature Range 5 → +60°C | ||
Dimensions 147 x 101.6 x 26.1mm | ||
Length 147mm | ||
Width 101.6mm | ||
Height 26.1mm | ||
Our most popular Ultrastar SATA models
Full range of capacities (1TB to 14TB)
High workload rating, 10X higher than desktop drives, for 24x7 operation
Advanced technology design supports enterprise-class reliability and power efficiency
6 Gb/s SATA
5-year limited warranty
Applications
Cloud applications and distributed file systems like Apache Hadoop® to support Big Data analytics
Bulk storage using Object storage solutions like Ceph™ and OpenStack Swift
Direct & Network Attached Storage (DAS & NAS), RAID storage
Industrial or Surveillance Applications
Entry Server Storage
Full range of capacities (1TB to 14TB)
High workload rating, 10X higher than desktop drives, for 24x7 operation
Advanced technology design supports enterprise-class reliability and power efficiency
6 Gb/s SATA
5-year limited warranty
Applications
Cloud applications and distributed file systems like Apache Hadoop® to support Big Data analytics
Bulk storage using Object storage solutions like Ceph™ and OpenStack Swift
Direct & Network Attached Storage (DAS & NAS), RAID storage
Industrial or Surveillance Applications
Entry Server Storage
