Crucial P1 M.2 1 TB Internal SSD
- RS Stock No.:
- 187-4660
- Mfr. Part No.:
- CT1000P1SSD8
- Brand:
- Crucial
Stock information currently inaccessible
- RS Stock No.:
- 187-4660
- Mfr. Part No.:
- CT1000P1SSD8
- Brand:
- Crucial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Hard Drive Type | SSD | |
| Model | P1 | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Capacity | 1 TB | |
| Interface | NVMe PCIe Gen 3 x 4 | |
| Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Hard Drive Type SSD | ||
Model P1 | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Capacity 1 TB | ||
Interface NVMe PCIe Gen 3 x 4 | ||
Temperature Range 0 → +70°C | ||
- COO (Country of Origin):
- SG
Whether you are trying to get in the game faster or store all your precious memories, the Crucial P1 SSD delivers. Capacities start at 500GB and scale to 1TB. Accelerate performance with the latest NVMeTM PCIe® technology. The P1 is designed to be the only storage upgrade you need storage, speed, and dependability.
Capacities up to 1TB with sequential reads/writes up to 2,000/1,750 MB/s
NVMeTM PCIe interface marks the next step in storage innovation
Micron® 3D NAND – advancing the world's memory and storage technology for 40 years
5-year limited warranty1
NVMeTM PCIe interface marks the next step in storage innovation
Micron® 3D NAND – advancing the world's memory and storage technology for 40 years
5-year limited warranty1
