Kingston DC500 2.5 in 480 GB Internal SSD
- RS Stock No.:
- 187-3626
- Mfr. Part No.:
- SEDC500M/480G
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-3626
- Mfr. Part No.:
- SEDC500M/480G
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Model | DC500 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Interface | SATA III | |
| Capacity | 480 GB | |
| Nand Type | TLC | |
| Encryption Level | AES-256 | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 100 x 69.9 x 7mm | |
| Length | 100mm | |
| Width | 69.9mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Model DC500 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Interface SATA III | ||
Capacity 480 GB | ||
Nand Type TLC | ||
Encryption Level AES-256 | ||
Temperature Range 0 → +70°C | ||
Dimensions 100 x 69.9 x 7mm | ||
Length 100mm | ||
Width 69.9mm | ||
Height 7mm | ||
Kingstons Data Center 500 series (DC500R/DC500M) are high performance 6Gbps SATA SSD using the latest 3D TLC NAND designed for read-centric and mixed-use server workloads. They implement strict QoS requirements to ensure consistent random I/O performance as well as predictable latencies over a wide range of read and write workloads. On-board Power Loss Protection (PLP) with power capacitors ensures that data-in-flight is written to the NAND to reduce the likelihood of data corruption.
Predictable random I/O performance and latencies over a wide range of workloads
Read-centric design for performance in high read intensive workloads (DC500R)
Mixed-use design for balanced performance in high read/write intensive workloads (DC500M)
I/O Consistency and Low Latency
On-board (PLP) power loss
Read-centric design for performance in high read intensive workloads (DC500R)
Mixed-use design for balanced performance in high read/write intensive workloads (DC500M)
I/O Consistency and Low Latency
On-board (PLP) power loss
