Transcend MTS400S M.2 512 GB Internal SSD Hard Drive

RS Stock No.:
187-1736
Mfr. Part No.:
TS512GMTS400S
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Hard Drive Type

SSD

Model

MTS400S

Internal/External

Internal

Form Factor

M.2

Capacity

512 GB

Interface

SATA III

Nand Type

MLC

Temperature Range

0 → +70°C

Dimensions

42 x 22 x 3.58mm

Length

42mm

Width

22mm

Height

3.58mm

COO (Country of Origin):
TW
Transcend's SATA III 6Gb/s M.2 SSD 400S boasts ultra compact dimensions to address the high performance needs and strict size limitations of small form factor devices, best suited for Ultrabooks and thin, light notebooks. Featuring a powerful controller, exceptional transfer speeds, and MLC NAND flash memory, the M.2 SSD 400S easily handles everyday computing tasks as well as demanding multimedia applications, delivering steadfast reliability.

Space-saving M.2 Type 2242 form factor
Up to 512GB storage capacity
Up to 500 MB/s read, 450 MB/s write
MLC NAND flash memory and DDR3 DRAM cache
Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy