Transcend StoreJet M3 2.5 in 2 TB External External Hard Drives

RS Stock No.:
187-1678
Mfr. Part No.:
TS2TSJ25MC
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model

StoreJet M3

Hard Drive Type

HDD

Internal/External

External

Form Factor

2.5 in

Capacity

2 TB

Interface

USB 3.1

Temperature Range

5 → +55°C

Dimensions

129.5 x 80.8 x 16.1mm

Length

129.5mm

Width

80.8mm

Height

16.1mm

COO (Country of Origin):
TW
Transcend's StoreJet 25MC ruggedized external hard drive comes with a USB Type-C cable for use with next-generation devices that also feature Type-C ports. Supreme shock-resistant qualities ensure superior protection for data stored on the drive. Also, using the USB 3.1 Gen 1 interface, the StoreJet 25MC features ultra-fast file transfer rates.

USB 3.1 Gen 1 interface with the support of UASP
Includes a micro USB to USB Type-C cable
Three-stage shock protection system
One-touch auto backup button
Offers Transcend Elite data management software and RecoveRx data recovery software

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy