Transcend MTS530T M.2 256 GB Internal SSD Hard Drive
- RS Stock No.:
- 187-1606
- Mfr. Part No.:
- TS256GMTS530T
- Brand:
- Transcend
Stock information currently inaccessible
- RS Stock No.:
- 187-1606
- Mfr. Part No.:
- TS256GMTS530T
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | MTS530T | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 | |
| Capacity | 256 GB | |
| Interface | SATA III | |
| Nand Type | TLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 42 x 22 x 3.58mm | |
| Length | 42mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model MTS530T | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 | ||
Capacity 256 GB | ||
Interface SATA III | ||
Nand Type TLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 42 x 22 x 3.58mm | ||
Length 42mm | ||
Width 22mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Space-saving M.2 form factor (42mm) – ideal for mobile computing devices
Supports DevSleep mode (optional), which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states
Supports S.M.A.R.T., TRIM and NCQ command
Advanced Global Wear-Leveling and Block management for reliability
Supports Advanced Garbage Collection
Built-in LDPC ECC (Error Correction Code) functionality
Great shock resistance
Bad Block Management
Non-volatile Flash Memory for outstanding data retention
Supports DevSleep mode (optional), which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states
Supports S.M.A.R.T., TRIM and NCQ command
Advanced Global Wear-Leveling and Block management for reliability
Supports Advanced Garbage Collection
Built-in LDPC ECC (Error Correction Code) functionality
Great shock resistance
Bad Block Management
Non-volatile Flash Memory for outstanding data retention


