Western Digital 1 TB External External Hard Drives
- RS Stock No.:
- 182-8689
- Mfr. Part No.:
- WDBAMJ0010BGY-EESN
- Brand:
- Western Digital
Stock information currently inaccessible
- RS Stock No.:
- 182-8689
- Mfr. Part No.:
- WDBAMJ0010BGY-EESN
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | SSD | |
| Internal/External | External | |
| Capacity | 1 TB | |
| Dimensions | 135 x 135 x 30mm | |
| Length | 135mm | |
| Width | 135mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type SSD | ||
Internal/External External | ||
Capacity 1 TB | ||
Dimensions 135 x 135 x 30mm | ||
Length 135mm | ||
Width 135mm | ||
Height 30mm | ||
The My Passport™ Wireless SSD is an all-in-one portable drive that helps preserve photos and videos captured on your cameras and drones. The one-touch copy button lets you back up photos and videos with the built-in SD™ card reader or the integrated USB port without a laptop or additional software.
Built-in SD™ card reader with one-touch copy button
Durable, shock-resistant SSD inside
All-day battery life (up to 10 hours*)
Wirelessly stream 4K videos***and
view RAW photos with the My Cloud™ mobile app
Durable, shock-resistant SSD inside
All-day battery life (up to 10 hours*)
Wirelessly stream 4K videos***and
view RAW photos with the My Cloud™ mobile app
