Western Digital 3 TB External External Hard Drives
- RS Stock No.:
- 182-8684
- Mfr. Part No.:
- WDBP6A0030BBK-WESE
- Brand:
- Western Digital
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£118.14
(exc. VAT)
£141.77
(inc. VAT)
- RS Stock No.:
- 182-8684
- Mfr. Part No.:
- WDBP6A0030BBK-WESE
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Capacity | 3 TB | |
| Dimensions | 110 x 81.5 x 21.6mm | |
| Length | 110mm | |
| Width | 81.5mm | |
| Height | 21.6mm | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Capacity 3 TB | ||
Dimensions 110 x 81.5 x 21.6mm | ||
Length 110mm | ||
Width 81.5mm | ||
Height 21.6mm | ||
Western Digital External Hard Drive
The Western Digital external hard drive is trusted, portable storage that perfectly complements your on the go lifestyle. This drive is compatible with USB-C™, USB-A devices and My Passport technology. This is designed to fit in the palm of your hand, there's plenty of space to store a massive amount of photos, videos, music and documents. The drive can perfectly be paired with Apple's time machine backup software and password protection, the My Passport for Mac drive helps keep your files safe.
Features and Benefits
• Capacity 3TB
• Comes in black colour
• Data transfer rates of up to 5Gb/s
• Easy to use
• Formatted for macOS
• Provide password protection with hardware encryption
• Trusted drive built with WD reliability
• USB 3.0 port, USB 2.0 compatible
• WD Discovery™ software for WD Security™, social media and cloud storage import1 and WD drive Utilities™
• Comes in black colour
• Data transfer rates of up to 5Gb/s
• Easy to use
• Formatted for macOS
• Provide password protection with hardware encryption
• Trusted drive built with WD reliability
• USB 3.0 port, USB 2.0 compatible
• WD Discovery™ software for WD Security™, social media and cloud storage import1 and WD drive Utilities™
Applications
• Use with Computer
• Use with Mac
• Use with Mac
Certifications
• AES-256
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

