Western Digital 3 TB External External Hard Drives
- RS Stock No.:
- 182-8673
- Mfr. Part No.:
- WDBYFT0030BBK-WESN
- Brand:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8673
- Mfr. Part No.:
- WDBYFT0030BBK-WESN
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Capacity | 3 TB | |
| Encryption Level | AES-256 | |
| Dimensions | 110 x 81.5 x 21.5mm | |
| Length | 110mm | |
| Width | 81.5mm | |
| Height | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Capacity 3 TB | ||
Encryption Level AES-256 | ||
Dimensions 110 x 81.5 x 21.5mm | ||
Length 110mm | ||
Width 81.5mm | ||
Height 21.5mm | ||
The sleek, vibrant design of the My Passport drive comes in a wide range of bold, beautiful colours so you can pick the one that matches your own unique, personal style.
Auto backup with included WD Backup™ software
Password protection with hardware encryption
Included WD Discovery™ software for social media and cloud storage import
Password protection with hardware encryption
Included WD Discovery™ software for social media and cloud storage import
