Western Digital 4 TB External External Hard Drives

Stock information currently inaccessible
RS Stock No.:
182-8683
Mfr. Part No.:
WDBP6A0040BBK-WESE
Brand:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Hard Drive Type

HDD

Internal/External

External

Capacity

4 TB

Dimensions

110 x 81.5 x 21.6mm

Length

110mm

Width

81.5mm

Height

21.6mm

Western Digital External Hard Drive


The Western Digital external hard drive is trusted, portable storage that perfectly complements your on the go lifestyle. This drive is compatible with USB-C™, USB-A devices and My Passport technology. This is designed to fit in the palm of your hand, there's plenty of space to store a massive amount of photos, videos, music and documents. The drive can perfectly be paired with Apple's time machine backup software and password protection, the My Passport for Mac drive helps keep your files safe.

Features and Benefits


• Capacity 4TB
• Data transfer rates of up to 5Gb/s
• Easy to use
• Formatted for macOS
• Provide password protection with hardware encryption
• Trusted drive built with WD reliability
• USB 3.0 port, USB 2.0 compatible
• WD Discovery™ software for WD Security™, social media and cloud storage import1 and WD drive Utilities™

Applications


• Use with Computer
• Use with Mac

Certifications


• AES-256
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007