Western Digital 2 TB External External Hard Drives

Stock information currently inaccessible
RS Stock No.:
182-8676
Mfr. Part No.:
WDBS4B0020BWT-WESN
Brand:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Hard Drive Type

HDD

Internal/External

External

Capacity

2 TB

Encryption Level

AES-256

Dimensions

110 x 81.5 x 13.8mm

Length

110mm

Width

81.5mm

Height

13.8mm

Western Digital External Hard Drive


The Western Digital external hard drive is the sleek, vibrant design of My Passport drive. This drive has WD Discovery™ software for social media and cloud storage import. It provides password protection with hardware encryption.

Features and Benefits


• Capacity 2TB
• Comes in white colour
• Operating temperature range is between 5°C and 35°C

Applications


• Use with Computer
• Use with Mac

Certifications


• AES-256
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy