Western Digital External External Hard Drives
- RS Stock No.:
- 182-8666
- Mfr. Part No.:
- WDBWZE0000NBK-EESN
- Brand:
- Western Digital
Stock information currently inaccessible
- RS Stock No.:
- 182-8666
- Mfr. Part No.:
- WDBWZE0000NBK-EESN
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Encryption Level | AES-256 | |
| Dimensions | 232 x 170 x 192mm | |
| Length | 232mm | |
| Width | 170mm | |
| Height | 192mm | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Encryption Level AES-256 | ||
Dimensions 232 x 170 x 192mm | ||
Length 232mm | ||
Width 170mm | ||
Height 192mm | ||
Western Digital My Cloud Drive
The Western Digital external hard drive is a reliable storage device used to store and organize photos, video, and music in one safe place. This drive can automatically copy files from a USB or camera using My Cloud app with the touch of a button. It supports stream HD content to your media player, smart TVs, and gaming consoles. This drive can protect your data with multiple backup options. It requires external power adaptor and voltage of 120/230VAC with a frequency of 50/60Hz.
Features and Benefits
• 2GB DDR3 memory
• 4 x 3.5in hard drive bays
• High performance
• Marvell ARMADA 388 1.6 GHz dual-core processor
• Operating temperature range is between 5°C and 35°C
• Provides secure access to drive from anywhere with an internet connection
• 4 x 3.5in hard drive bays
• High performance
• Marvell ARMADA 388 1.6 GHz dual-core processor
• Operating temperature range is between 5°C and 35°C
• Provides secure access to drive from anywhere with an internet connection
Applications
• Use with Computer
• Use with Mac
• Use with Mobile
• Use with Mac
• Use with Mobile
Certifications
• AES-256
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
