Western Digital 8 TB External External Hard Drives
- RS Stock No.:
- 182-8660
- Mfr. Part No.:
- WDBFBE0080JBK-EESN
- Brand:
- Western Digital
Stock information currently inaccessible
- RS Stock No.:
- 182-8660
- Mfr. Part No.:
- WDBFBE0080JBK-EESN
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Capacity | 8 TB | |
| Dimensions | 160 x 100 x 180mm | |
| Length | 160mm | |
| Width | 100mm | |
| Height | 180mm | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Capacity 8 TB | ||
Dimensions 160 x 100 x 180mm | ||
Length 160mm | ||
Width 100mm | ||
Height 180mm | ||
Western Digital External Hard Drive
The Western Digital external hard drive is trusted desktop storage designed with WD reliability. This drive complements your style with a massive amount of space to store photos, video, music, and documents. It has an auto backup with WD Backup software and time machine compatibility included in it. The drive provides password protection with hardware encryption. It requires external power adaptor and voltage 120/230VAC with a frequency of 47/63Hz.
Features and Benefits
• Capacity is 8TB
• Easy to use
• Equipped WD discovery software for social media and cloud storage import
• Operating temperature range is between 5°C and 35°C
• Easy to use
• Equipped WD discovery software for social media and cloud storage import
• Operating temperature range is between 5°C and 35°C
Applications
• Use with Computer
• Use with Mac
• Use with Mac
Certifications
• AES-256
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
