Western Digital 10 TB External External Hard Drives

Stock information currently inaccessible
RS Stock No.:
182-8659
Mfr. Part No.:
WDBBGB0100HBK-EESN
Brand:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Hard Drive Type

HDD

Internal/External

External

Capacity

10 TB

Encryption Level

AES-256

Dimensions

139.3 x 49 x 170.6mm

Length

139.3mm

Width

49mm

Height

170.6mm

The My Book™ drive is trusted desktop storage designed to complement your personal style with a massive amount of space to store your photos, videos, music and documents. Equipped with social media and cloud storage import, password protection and perfectly paired with WD Backup™ or Time Machine™, My Book desktop storage helps keep your files safe.

Auto backup with included WD Backup software and Time Machine compatibility*
Password protection with hardware encryption
Included WD Discovery™ software for social media and cloud storage import
Easy to use
Trusted storage built with WD reliability

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy